345-038-520-201

Heilind Number:EDA345-038-520-201
Manufacturer:EDAC
Manufacturer Number:345-038-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish. With two rows and a total of 38 positions, it offers ample connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.