345-038-520-202

Heilind Number:EDA345-038-520-202
Manufacturer:EDAC
Manufacturer Number:345-038-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-202

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. With 38 positions available, it offers ample room for your PCB connections. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronic project.