345-038-520-203

Heilind Number:EDA345-038-520-203
Manufacturer:EDAC
Manufacturer Number:345-038-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-203

Detailed Description

Enhance connectivity in your electronic setups with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and dual-row configuration with 38 positions ensure reliable signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your systems with this essential component for efficient data and power transfer.