345-038-520-258

Heilind Number:EDA345-038-520-258
Manufacturer:EDAC
Manufacturer Number:345-038-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-258

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features 38 positions in a 2-row layout, ensuring efficient and seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of copper alloy, you can trust in reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your connectivity with this essential component for your electronic projects.