345-038-520-402

Heilind Number:EDA345-038-520-402
Manufacturer:EDAC
Manufacturer Number:345-038-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-402

Detailed Description

Enhance your PCB connections with our 38-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation for easy installation. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity with this high-performance green connector.