345-038-520-403

Heilind Number:EDA345-038-520-403
Manufacturer:EDAC
Manufacturer Number:345-038-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-403

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for a wide range of applications, this straight-mount connector is a must-have component for any electronic setup. Browse our selection today and experience enhanced connectivity like never before.