345-038-520-404

Heilind Number:EDA345-038-520-404
Manufacturer:EDAC
Manufacturer Number:345-038-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing green board-to-board PCB connector. Featuring a single row with 38 positions, it offers seamless integration for optimal signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector is ideal for precise installations. Its straight mount orientation allows for easy assembly, and it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your device's performance with this essential component.