345-038-520-407

Heilind Number:EDA345-038-520-407
Manufacturer:EDAC
Manufacturer Number:345-038-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-407

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Crafted for durable performance, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the 38 positions accommodate multiple connections. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assemblies with this high-quality connector, perfect for both commercial and industrial use.