345-038-520-412

Heilind Number:EDA345-038-520-412
Manufacturer:EDAC
Manufacturer Number:345-038-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-412

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless board-to-board integration. Featuring a single row layout with 38 positions and a pitch of .1 inch, this connector ensures precise and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance in diverse applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility and stability in challenging environments. Upgrade your electronic systems with this essential component, perfect for industrial and commercial use.