345-038-520-458

Heilind Number:EDA345-038-520-458
Manufacturer:EDAC
Manufacturer Number:345-038-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-458

Detailed Description

Enhance your PCB connections with this high-performance Green Board-To-Board Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a straight mount orientation and a compact design, it facilitates seamless connections even in tight spaces. The copper alloy contact material guarantees reliable conductivity, while the 38 positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and electronic projects. Upgrade your setup today with this essential component.