345-038-520-502

Heilind Number:EDA345-038-520-502
Manufacturer:EDAC
Manufacturer Number:345-038-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-502

Detailed Description

Enhance your PCB connections with our 38-position straight mount card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility in various environments. Upgrade your electronics with this green-colored connector, perfect for applications requiring a current rating of 3A. Trust in its two-row design for efficient signal transmission, making it a valuable addition to your connector lineup.