345-038-520-503

Heilind Number:EDA345-038-520-503
Manufacturer:EDAC
Manufacturer Number:345-038-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-503

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts a vibrant Green color and features 38 positions across 2 rows, offering ample space for efficient data transfer. Crafted with precision, it ensures reliable conductivity with its Copper Alloy contacts and durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver optimal performance and seamless connectivity for all your PCB projects.