345-038-520-512

Heilind Number:EDA345-038-520-512
Manufacturer:EDAC
Manufacturer Number:345-038-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 38 positions across two rows, ensuring secure and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, each connection maintains excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your printed circuit board. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component, offering straight mount orientation and a vibrant green color for easy identification. Trust in our Connector for seamless board-to-board connectivity.