345-038-520-588

Heilind Number:EDA345-038-520-588
Manufacturer:EDAC
Manufacturer Number:345-038-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable contact. With two rows and a pitch of .1 inch, it offers ample spacing for precise connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Designed for versatility, it provides 38 positions for seamless board-to-board integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for enhanced performance and durability.