345-038-520-658

Heilind Number:EDA345-038-520-658
Manufacturer:EDAC
Manufacturer Number:345-038-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-658

Detailed Description

Enhance connectivity in your electronic devices with our Green Card Edge Connector. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Featuring a single row design with 38 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications, ensuring robust performance under harsh conditions. Add this essential component to your toolkit for efficient and durable electronic assemblies.