345-038-520-678

Heilind Number:EDA345-038-520-678
Manufacturer:EDAC
Manufacturer Number:345-038-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Featuring 38 copper alloy contact positions and a straight mount orientation, it ensures reliable signal transfer with a low amperage rating of 3A. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Ideal for a wide range of applications, it is a must-have component for any electronic design project. Elevate your connectivity solutions with this top-tier card edge connector.