345-038-520-808

Heilind Number:EDA345-038-520-808
Manufacturer:EDAC
Manufacturer Number:345-038-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features 38 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component for efficient and secure data transmission.