345-038-520-812

Heilind Number:EDA345-038-520-812
Manufacturer:EDAC
Manufacturer Number:345-038-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-812

Detailed Description

Enhance your PCB connectivity with this reliable Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 38 positions offer ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 in and row spacing of .2 in, it's perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential connector.