345-038-520-858

Heilind Number:EDA345-038-520-858
Manufacturer:EDAC
Manufacturer Number:345-038-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-858

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-To-Board Card Edge Connector. Featuring 38 positions across 2 rows, it ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.