345-038-520-878

Heilind Number:EDA345-038-520-878
Manufacturer:EDAC
Manufacturer Number:345-038-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-520-878

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions across two rows, allowing for efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal integrity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection. With copper alloy contacts, it guarantees secure and stable connectivity. Whether for industrial or consumer applications, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB design with this essential component.