345-038-521-103

Heilind Number:EDA345-038-521-103
Manufacturer:EDAC
Manufacturer Number:345-038-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features 38 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. Its Copper Alloy contact material and .1-inch pitch deliver reliable power transmission, while the straight mount orientation offers easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality construction and elevate your connectivity solutions today.