345-038-521-104

Heilind Number:EDA345-038-521-104
Manufacturer:EDAC
Manufacturer Number:345-038-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-104

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, ideal for efficiently linking PCBs. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it ensures long-lasting, secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for a dependable solution in your next project.