345-038-521-178

Heilind Number:EDA345-038-521-178
Manufacturer:EDAC
Manufacturer Number:345-038-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-178

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 38 positions arranged in a single row, ensuring seamless and efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact point is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and optimal signal integrity. Designed for versatility, it can be mounted in a straight orientation, accommodating various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.