345-038-521-201

Heilind Number:EDA345-038-521-201
Manufacturer:EDAC
Manufacturer Number:345-038-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-201

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a 2-row configuration, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector offers a pitch of .1 in and row spacing of .2 in, allowing for precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your electronic projects with this essential component.