| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-038-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-038-521-202 |
345-038-521-202
| Heilind Number: | EDA345-038-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-038-521-202 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connections with this cutting-edge board-to-board connector. Designed for seamless integration, it features 38 positions with a pitch of .1 inches, housed in durable UL 94V-0 thermoplastic polyester. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. With a low operating temperature range of -40 to 105°C, it's perfect for industrial applications. Trust in this high-performance connector for all your circuit board needs.

