345-038-521-204

Heilind Number:EDA345-038-521-204
Manufacturer:EDAC
Manufacturer Number:345-038-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-204

Detailed Description

Enhance connectivity in your electronic designs with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts ensure reliable data and power transmission. With two rows featuring a total of 38 positions, it offers ample connectivity for complex PCB layouts. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency to elevate the performance of your electronic devices.