345-038-521-207

Heilind Number:EDA345-038-521-207
Manufacturer:EDAC
Manufacturer Number:345-038-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-207

Detailed Description

Enhance connectivity in your electronic projects with this 38-position Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless integration onto your circuit board, with a straight mount orientation for easy installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.