345-038-521-208

Heilind Number:EDA345-038-521-208
Manufacturer:EDAC
Manufacturer Number:345-038-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Featuring a sleek green exterior, this connector boasts a double-row design with 38 positions for maximum efficiency. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any operating environment. The contact material, made of Copper Alloy, guarantees reliable and seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation adds versatility to your assembly process. Engineered for performance, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless connectivity and optimal performance.