345-038-521-212

Heilind Number:EDA345-038-521-212
Manufacturer:EDAC
Manufacturer Number:345-038-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a 2-row configuration, facilitating efficient data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing further optimize space utilization. Upgrade your setup with this essential component for enhanced performance and connectivity.