345-038-521-402

Heilind Number:EDA345-038-521-402
Manufacturer:EDAC
Manufacturer Number:345-038-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 38 positions and a single row configuration, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material promotes reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this efficient and versatile connector.