345-038-521-403

Heilind Number:EDA345-038-521-403
Manufacturer:EDAC
Manufacturer Number:345-038-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-403

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 38 positions with a single row configuration, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.