345-038-521-404

Heilind Number:EDA345-038-521-404
Manufacturer:EDAC
Manufacturer Number:345-038-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-404

Detailed Description

Enhance connectivity on your PCB with our Green Board To Board Card Edge Connector. Designed for performance and durability, this connector features a single row with 38 positions, allowing for seamless integration in your circuitry. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.