345-038-521-412

Heilind Number:EDA345-038-521-412
Manufacturer:EDAC
Manufacturer Number:345-038-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this 38-position connector features a compact .1 inch pitch and durable UL 94V-0 Thermoplastic Polyester housing. The straight mount orientation and single-row configuration make it easy to integrate into your PCB design. Crafted with precision, the contact material is copper alloy, ensuring reliable connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.