345-038-521-458

Heilind Number:EDA345-038-521-458
Manufacturer:EDAC
Manufacturer Number:345-038-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-458

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features 38 positions in a single row with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation offers easy installation, making it a versatile choice for various PCB applications. Upgrade your connectivity with this essential component.