345-038-521-488

Heilind Number:EDA345-038-521-488
Manufacturer:EDAC
Manufacturer Number:345-038-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 38 positions with a single row layout, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this straight-mount orientation connector for unrivaled connectivity.