345-038-521-502

Heilind Number:EDA345-038-521-502
Manufacturer:EDAC
Manufacturer Number:345-038-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-502

Detailed Description

Enhance connectivity within your electronic devices with our 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise and stable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this green connector is a crucial component for your PCB assembly needs.