345-038-521-507

Heilind Number:EDA345-038-521-507
Manufacturer:EDAC
Manufacturer Number:345-038-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a streamlined design with two rows and 38 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Designed for versatility, this connector supports straight mounting orientation. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB assemblies with this essential component for optimal performance.