345-038-521-508

Heilind Number:EDA345-038-521-508
Manufacturer:EDAC
Manufacturer Number:345-038-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-508

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 38 positions with a pitch of .1 inches, ensuring a secure fit for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration into your circuit board layout. Crafted with copper alloy contacts, it provides excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality to streamline your PCB assembly process and maintain consistent performance.