345-038-521-558

Heilind Number:EDA345-038-521-558
Manufacturer:EDAC
Manufacturer Number:345-038-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-558

Detailed Description

Enhance connectivity in your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this component features 38 positions across 2 rows, ensuring optimal contact for your systems. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its straight mount orientation to streamline your setup and keep operations running efficiently. Upgrade your connectivity solutions today.