345-038-521-588

Heilind Number:EDA345-038-521-588
Manufacturer:EDAC
Manufacturer Number:345-038-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 38 positions spread across two rows, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and secure connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal routing. Designed for straight mounting orientation, it provides ease of installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your technology with this essential component for optimal performance.