345-038-521-602

Heilind Number:EDA345-038-521-602
Manufacturer:EDAC
Manufacturer Number:345-038-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation and compact design make it perfect for space-saving applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various environments. Elevate your PCB connectivity solutions with this essential component.