345-038-521-603

Heilind Number:EDA345-038-521-603
Manufacturer:EDAC
Manufacturer Number:345-038-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality green Card Edge Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with Copper Alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the board. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation makes installation hassle-free, while its compact design saves valuable space on the board. Upgrade your electronic projects with this reliable connector, perfect for ensuring seamless connections in your PCB designs.