345-038-521-604

Heilind Number:EDA345-038-521-604
Manufacturer:EDAC
Manufacturer Number:345-038-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 38 positions with a .1-inch pitch and straight mount orientation for easy installation. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety, even in harsh environments. With copper alloy contacts, it guarantees reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector, a perfect choice for maximizing efficiency and performance.