345-038-521-608

Heilind Number:EDA345-038-521-608
Manufacturer:EDAC
Manufacturer Number:345-038-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-608

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with high-quality Copper Alloy contacts, this connector offers reliable power delivery with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.