345-038-521-612

Heilind Number:EDA345-038-521-612
Manufacturer:EDAC
Manufacturer Number:345-038-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-612

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a compact .1-inch pitch, ensuring optimal connectivity in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. The straight mount orientation and single-row design make installation easy and space-efficient. Upgrade your circuit boards with this essential connector for enhanced performance and reliability.