345-038-521-658

Heilind Number:EDA345-038-521-658
Manufacturer:EDAC
Manufacturer Number:345-038-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge 38-position board-to-board card edge connector. Designed for seamless integration, this connector boasts a single-row layout with a pitch of .1 inches, ensuring precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in various applications. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and resilience. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade to seamless connectivity and experience unmatched performance.