345-038-521-802

Heilind Number:EDA345-038-521-802
Manufacturer:EDAC
Manufacturer Number:345-038-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 38 copper alloy contacts in a dual-row configuration, ensuring reliable power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Upgrade your setup with this green-colored connector and experience seamless connectivity like never before.