345-038-521-803

Heilind Number:EDA345-038-521-803
Manufacturer:EDAC
Manufacturer Number:345-038-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-803

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 38 positions across two rows, it offers seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Designed for straight mounting orientation, it is perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your circuit board needs. Elevate your connectivity solutions with this essential component.