345-038-521-808

Heilind Number:EDA345-038-521-808
Manufacturer:EDAC
Manufacturer Number:345-038-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-808

Detailed Description

Enhance your PCB connections with this premium Board To Board Card Edge Connector. Designed for optimum performance, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 38 copper alloy contact points, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in diverse environments. Its straight mount orientation simplifies installation, making it a must-have in any electronic setup. Upgrade your connectivity with this essential component.