345-038-521-812

Heilind Number:EDA345-038-521-812
Manufacturer:EDAC
Manufacturer Number:345-038-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. With a total of 38 positions spread across two rows, it offers ample space for multiple connections. The contact material, made of durable copper alloy, ensures reliable and efficient performance. Crafted from UL 94V-0 thermoplastic polyester, the housing material guarantees both durability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Upgrade your connectivity solutions with this essential component.